DC to DC Converter and Switching Regulator Chip
LT1370IR#PBF
Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Non-Inverting|Inverting|Step Up|Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
550
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.245 to 35
Maximum Output Current (A)
6
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
30
Operating Supply Voltage Range (V)
2.4 to 30
Typical Quiescent Current (uA)
4500
Line Regulation
0.03%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max) mm
Package Width
9.4(Max) mm
Package Length
10.54(Max) mm
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
8
Lead Shape
Gull-wing

