Arrow Electronic Components Online
LT1360CS8#PBF|ADI|simage
LT1360CS8#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1360CS8#PBF

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    1@±5V
  • Minimum Dual Supply Voltage (V)
    ±1.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.25@±15V
  • Maximum Input Bias Current (uA)
    1@±15V
  • Maximum Supply Current (mA)
    4.8@±5V
  • Typical Output Current (mA)
    29@±5V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    350@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    9@±15V
  • Typical Voltage Gain (dB)
    76.12
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.9@±15V
  • Minimum PSRR (dB)
    93
  • Minimum CMRR (dB)
    79
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    37
  • Typical Settling Time (ns)
    65
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources