Arrow Electronic Components Online
LT1354CN8#PBF|ADI|simage
LT1354CN8#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1354CN8#PBF

Op Amp Single High Speed Amplifier ±18V/36V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    0.8@±5V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.07@±15V
  • Maximum Input Bias Current (uA)
    0.3@±15V
  • Maximum Supply Current (mA)
    1.2@±5V
  • Typical Output Current (mA)
    25@±5V
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    120@±5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10@±15V
  • Typical Voltage Gain (dB)
    91.13
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.6@±15V
  • Minimum PSRR (dB)
    92
  • Minimum CMRR (dB)
    78
  • Minimum CMRR Range (dB)
    75 to 80
  • Typical Gain Bandwidth Product (MHz)
    10.5
  • Typical Settling Time (ns)
    380
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.48 mm
  • Package Length
    10.16(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources