Arrow Electronic Components Online
LT1339IN#PBF|ADI|simage
LT1339IN#PBF|ADI|limage
DC to DC Controllers

LT1339IN#PBF

DC/DC Cntrlr Single-OUT Step Down 150kHz 20-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Maximum Switching Frequency (kHz)
    150
  • Minimum Input Voltage (V)
    9
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    9 to 60
  • Maximum Supply Current (mA)
    20
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.68(Max)
  • Package Width
    6.48
  • Package Length
    26.92(Max)
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources