DC to DC Controllers
LT1339CSW#TRPBF
DC/DC Cntrlr Single-OUT Step Down 150kHz Automotive 20-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Down
Maximum Switching Frequency (kHz)
150
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
9 to 60
Maximum Supply Current (mA)
20
Synchronous Rectifier
Yes
Synchronous Clock
No
Programmability
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
7.49
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

