Gate and Power Drivers
LT1336CN#PBF
Driver 60V 1.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 16-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LT1336CN#PBF
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
200
Maximum Fall Time (ns)
140
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
40
Typical Input Low Threshold Voltage (V)
1.4
Typical Input High Threshold Voltage (V)
1.7
Reference Voltage (V)
60
Peak Output Current (A)
1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Special Features
Synchronous|Undervoltage Lockout
Maximum Turn-On Delay Time (ns)
500
Maximum Turn-Off Delay Time (ns)
600
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
19.56(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
16
Lead Shape
Through Hole

