Arrow Electronic Components Online
LT1214CS#TRPBF|ADI|simage
LT1214CS#TRPBF|ADI|limage
Operational Amplifiers - Op Amps

LT1214CS#TRPBF

Op Amp Quad Precision Amplifier ±18V/36V 16-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    0.275@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Typical Dual Supply Voltage (V)
    ±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    0.04@5V
  • Maximum Input Bias Current (uA)
    0.2@5V
  • Maximum Supply Current (mA)
    15.2@5V
  • Typical Output Current (mA)
    50@5V@-40C to 85C
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    8.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    10@5V
  • Typical Voltage Gain (dB)
    118.59
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.9@5V
  • Minimum PSRR (dB)
    90
  • Minimum CMRR (dB)
    86
  • Minimum CMRR Range (dB)
    85 to 90
  • Typical Gain Bandwidth Product (MHz)
    26
  • Typical Settling Time (ns)
    500
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    10.01(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources