Arrow Electronic Components Online
LT1210CS#PBF|ADI|simage
LT1210CS#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1210CS#PBF

Op Amp Single High Voltage Amplifier ±15V 16-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Voltage Amplifier
  • Manufacturer Type
    High Voltage Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    15@±15V
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Supply Current (mA)
    50@±15V
  • Typical Output Current (mA)
    2000@±15V@0C to 70C
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    900@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3@±15V
  • Typical Voltage Gain (dB)
    71
  • Typical Inverting Input Current Noise Density (pA/rtHz)
    40@±15V
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    2@±15V
  • Minimum PSRR (dB)
    60
  • Minimum CMRR (dB)
    50
  • Minimum CMRR Range (dB)
    50 to 60
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    10.01(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources