Arrow Electronic Components Online
LT1203CN8#PBF|ADI|simage
LT1203CN8#PBF|ADI|limage
Analog Switch Multiplexers

LT1203CN8#PBF

Analog Multiplexer/Amp Single 2:1 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer/Amp
  • Configuration
    Single 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    2.9(Typ)@±15V
  • Maximum Turn-On Time (ns)
    35@±15V
  • Maximum Turn-Off Time (ns)
    35@±15V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    150(Typ)
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Dual Supply Voltage (V)
    ±5
  • Typical Dual Supply Voltage (V)
    ±9|±12
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Supply Current (mA)
    10@±15V@0C to 70C
  • Maximum Supply Current (mA)
    14@±15V@0C to 70C
  • Maximum Low Level Output Current (mA)
    4.75(Typ)
  • Maximum High Level Output Current (mA)
    4.75(Typ)
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources