Linear Regulators
LT1185CQ#PBF
LDO Regulator Neg/Pos -2.5V to -25V2.5V to 25V 3A 6-Pin(5+Tab) DDPAK Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative|Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
-2.5 to -25|2.5 to 25
Maximum Output Current (A)
3
Minimum Input Voltage (V)
-35
Maximum Input Voltage (V)
35
Maximum Dropout Voltage @ Current (V)
0.37@500mA|1@3A
Reference Voltage (V)
2.37(Typ)
Line Regulation
0.01%/V
Load Regulation
0.3%
Maximum Quiescent Current (mA)
3.5
Junction to Ambient
30°C/W
Special Features
Current Limit|Power Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.38
Package Width
8.89
Package Length
10.22
PCB changed
5
Tab
Tab
Standard Package Name
TO-263
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing

