Arrow Electronic Components Online
LT1175CS8#PBF|ADI|simage
LT1175CS8#PBF|ADI|limage
Linear Regulators

LT1175CS8#PBF

LDO Regulator Neg -1.22V to -20V 0.5A 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    -1.22 to -20
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    -20
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.2@25mA|0.45@100mA|0.45@200mA|0.5@300mA|0.7@500mA|0.26@100mA
  • Reference Voltage (V)
    -3.8
  • Line Regulation
    0.015%/V
  • Load Regulation
    0.35%
  • Maximum Quiescent Current (mA)
    0.065
  • Junction to Ambient
    100°C/W
  • Special Features
    Current Limit|Power Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources