Operational Amplifiers - Op Amps
LT1169CN8#PBF
Op Amp Dual Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
2.2@±5V
Minimum Dual Supply Voltage (V)
±4.5
Typical Dual Supply Voltage (V)
±5|±9|±12|±15|±18
Maximum Dual Supply Voltage (V)
±20
Maximum Input Offset Current (uA)
0.000015@±15V
Maximum Input Bias Current (uA)
0.00002@±15V
Maximum Supply Current (mA)
12.9@±5V
Power Supply Type
Dual
Typical Slew Rate (V/us)
4.2@±15V
Typical Input Noise Voltage Density (nV/rtHz)
17@±15V
Typical Voltage Gain (dB)
133.06
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.001@±15V
Minimum PSRR (dB)
83
Minimum CMRR (dB)
82
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
5.3
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.48 mm
Package Length
10.16(Max) mm
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

