Arrow Electronic Components Online
LT1160CS#PBF|ADI|simage
LT1160CS#PBF|ADI|limage
Gate and Power Drivers

LT1160CS#PBF

Driver 1.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 14-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Non-Inverting
  • Bridge Type
    Full Bridge|Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    200
  • Maximum Fall Time (ns)
    140
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    15
  • Typical Input Low Threshold Voltage (V)
    1.4
  • Typical Input High Threshold Voltage (V)
    1.7
  • Peak Output Current (A)
    1.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Special Features
    Synchronous|Undervoltage Lockout
  • Maximum Turn-On Delay Time (ns)
    500
  • Maximum Turn-Off Delay Time (ns)
    600
  • Latch-Up Proof
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    8.74(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources