Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transceiver
Data Rate
250KBd(Min)
Transmitter Communication Type
RS-232
Receiver Communication Type
RS-232
Interface Standards
RS-232
Data Transmission Topology
Point-to-Point
Number of Transceivers
1
Number of Transmitters
4
Number of Receivers
4
Transmitter Signal Type
Single-Ended
Receiver Signal Type
Single-Ended
Number of Drivers per Line
1
Number of Receivers per Line
1
Driving Mode
No
Number of Transmitter Enables
0
Number of Receiver Enables
0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Power Supply Type
Single
Typical Single Supply Voltage (V)
5|12
Maximum Supply Current (mA)
25
Supplier Temperature Grade
Commercial
Isolation
No
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
32.51(Max)
PCB changed
24
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
24
Lead Shape
Through Hole

