Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.7
Minimum Input Voltage (V)
4.15
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mA
Line Regulation
10mV
Load Regulation
20mV
Junction to Ambient
30°C/W
Special Features
Current Limit|Reverse Current Protection|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
4.57(Max) mm
Package Width
9.4(Max) mm
Package Length
10.54(Max) mm
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing

