Arrow Electronic Components Online
LT1129CST5#PBF|ADI|simage
LT1129CST5#PBF|ADI|limage
Linear Regulators

LT1129CST-5#PBF

LDO Regulator Pos 5V 0.7A 4-Pin(3+Tab) SOT-223 Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.7
  • Minimum Input Voltage (V)
    4.15
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mA
  • Line Regulation
    10mV
  • Load Regulation
    20mV
  • Junction to Ambient
    50°C/W
  • Special Features
    Current Limit|Reverse Current Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.7(Max)
  • Package Width
    3.71(Max)
  • Package Length
    6.71(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources