You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LT1129CS8#TRPBF|ADI|simage
LT1129CS8#TRPBF|ADI|limage
Linear Regulators

LT1129CS8#TRPBF

LDO Regulator Pos 3.8V to 30V 0.7A 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    3.8 to 30
  • Maximum Output Current (A)
    0.7
  • Minimum Input Voltage (V)
    4.15
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    0.2@10mA|0.35@100mA|0.45@500mA|0.55@700mA
  • Reference Voltage (V)
    3.75
  • Line Regulation
    10mV
  • Load Regulation
    20mV
  • Junction to Ambient
    60°C/W
  • Special Features
    Current Limit|Reverse Current Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.37
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources