Arrow Electronic Components Online
LT1124AIS8#PBF|ADI|simage
LT1124AIS8#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1124AIS8#PBF

Op Amp Dual Low Noise Amplifier ±22V 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    2
  • Maximum Input Offset Voltage (mV)
    0.07@±15V
  • Minimum Dual Supply Voltage (V)
    ±4
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±22
  • Maximum Input Offset Current (uA)
    0.015@±15V
  • Maximum Input Bias Current (uA)
    0.02@±15V
  • Maximum Supply Current (mA)
    5.5@±15V
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    4.5@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    3@±15V
  • Typical Voltage Gain (dB)
    144.61
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.3@±15V
  • Minimum PSRR (dB)
    116
  • Minimum CMRR (dB)
    112
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    12.5
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources