Arrow Electronic Components Online
LT1120CN8#PBF|ADI|simage
LT1120CN8#PBF|ADI|limage
Linear Regulators

LT1120CN8#PBF

LDO Regulator Pos 2.5V to 35.15V 0.125A 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    2.5 to 35.15
  • Maximum Output Current (A)
    0.125(Min)
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    36
  • Maximum Dropout Voltage @ Current (V)
    0.05@100uA|0.65@125mA
  • Reference Voltage (V)
    2.54
  • Line Regulation
    0.015%/V
  • Load Regulation
    0.5%
  • Junction to Ambient
    130°C/W
  • Special Features
    Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.48 mm
  • Package Length
    10.16(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources