Arrow Electronic Components Online
LT1114S#PBF|ADI|simage
LT1114S#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1114S#PBF

Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    4
  • Maximum Input Offset Voltage (mV)
    0.15@±15V@0C to 70C
  • Minimum Dual Supply Voltage (V)
    ±1
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15|±18
  • Maximum Dual Supply Voltage (V)
    ±20
  • Maximum Input Offset Current (uA)
    0.00042@±15V@0C to 70C
  • Maximum Input Bias Current (uA)
    0.00055@±15V@0C to 70C
  • Maximum Supply Current (mA)
    2@±15V@0C to 70C
  • Power Supply Type
    Dual
  • Typical Slew Rate (V/us)
    0.27@±15V@0C to 70C
  • Typical Voltage Gain (dB)
    132.04
  • Minimum PSRR (dB)
    112
  • Minimum CMRR (dB)
    113
  • Minimum CMRR Range (dB)
    105 to 115
  • Typical Gain Bandwidth Product (MHz)
    0.75
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    10.01(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources