Arrow Electronic Components Online
LT1086IM#TRPBF|ADI|simage
LT1086IM#TRPBF|ADI|limage
Linear Regulators

LT1086IM#TRPBF

LDO Regulator Pos 1.25V to 23.5V 1.5A 4-Pin(3+Tab) DDPAK T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 23.5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.55
  • Maximum Input Voltage (V)
    25
  • Maximum Dropout Voltage @ Current (V)
    1.5@1.5A
  • Reference Voltage (V)
    1.262
  • Line Regulation
    0.2%
  • Load Regulation
    0.3%
  • Maximum Quiescent Current (mA)
    10
  • Junction to Ambient
    30°C/W
  • Junction to Case
    4°C/W
  • Special Features
    Safe Area Protection|Short Circuit Protection|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) mm
  • Package Width
    9.4(Max) mm
  • Package Length
    10.54(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DDPAK
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources