Arrow Electronic Components Online
LT1084CT12#PBF|ADI|limage
LT1084CT12#PBF|ADI|simage
Linear Regulators

LT1084CT-12#PBF

LDO Regulator Pos 12V 5A 3-Pin(3+Tab) TO-220 Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    2.55
  • Maximum Input Voltage (V)
    25
  • Maximum Dropout Voltage @ Current (V)
    1.5@5A
  • Line Regulation
    25mV
  • Load Regulation
    36mV
  • Maximum Quiescent Current (mA)
    10
  • Maximum Power Dissipation (mW)
    45000
  • Junction to Ambient
    50°C/W
  • Junction to Case
    2.7°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4(Max) mm
  • Package Width
    4.57(Max) mm
  • Package Length
    10.54(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources