Arrow Electronic Components Online
LT1074IT7#PBF|ADI|simage
LT1074IT7#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1074IT7#PBF

Conv DC-DC 7.3V to 45V Step Down Single-Out 2.21V to 35V 4.4A 7-Pin(7+Tab) TO-220 Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    110
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.21 to 35
  • Maximum Output Current (A)
    4.4(Typ)
  • Minimum Input Voltage (V)
    7.3
  • Maximum Input Voltage (V)
    45
  • Operating Supply Voltage Range (V)
    7.3 to 45
  • Typical Switch Current (A)
    6.5
  • Typical Quiescent Current (uA)
    8500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4(Max) mm
  • Package Width
    4.57(Max) mm
  • Package Length
    10.54(Max) mm
  • PCB changed
    7
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    7
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources