Arrow Electronic Components Online
LT1071CT#06PBF|ADI|simage
LT1071CT#06PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT1071CT#06PBF

Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.60.18
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Non-Inverting|Inverting|Step Up|Step Down
  • Isolation
    Isolated
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    45
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.244 to 40
  • Maximum Output Current (A)
    5.5
  • Maximum Output Power (W)
    100
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    3 to 60
  • Typical Switch Current (A)
    5(Max)
  • Typical Quiescent Current (uA)
    6000
  • Line Regulation
    0.03%/V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4(Max)
  • Package Width
    4.57(Max)
  • Package Length
    10.54(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources