Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Function
Inverting/Step Up
Output Type
Fixed
Output Voltage (V)
-5
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
5
Output Current (mA)
100
Maximum Switching Frequency (kHz)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

