Charge Pump
LT1026CS8#TRPBF
Charge Pump INV/STPUP -7V to -18V/7V to 18V 10mA 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Inverting/Step Up
Output Type
Adjustable
Output Voltage (V)
-7 to -18|7 to 18
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (mA)
30
Output Current (mA)
10(Min)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

