Sensor and Detector Interface
LT1025CS8#PBF
Sensor and Detector Interface 36V 0.08mA 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Sensor Type
Thermocouple Cold Junction Compensator
Input Type
Analog
Output Type
Analog
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Typical Supply Current (mA)
0.08
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

