Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Output Type
Fixed
Topology
Series|Shunt
Initial Accuracy
0.71%
Maximum Temperature Coefficient
5ppm/°C
Load Regulation
100ppm/mA
Line Regulation
4ppm/V
Output Voltage (V)
7
Maximum Input Voltage (V)
40
Maximum Output Current (mA)
10
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

