Arrow Electronic Components Online
LT1021BCN810#PBF|ADI|simage
LT1021BCN810#PBF|ADI|limage
Voltage References

LT1021BCN8-10#PBF

V-Ref Precision 10V 10mA 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series|Shunt
  • Initial Accuracy
    0.5%
  • Maximum Temperature Coefficient
    5ppm/°C
  • Load Regulation
    100ppm/mA
  • Line Regulation
    4ppm/V
  • Output Voltage (V)
    10
  • Maximum Input Voltage (V)
    40
  • Maximum Output Current (mA)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    10.16(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources