Arrow Electronic Components Online
LSR208F04407000|NEWENERG|simage
LSR208F04407000|NEWENERG|limage
LED Modules

LSR2-08F04-4070-00

LED Neon Flex Rope

NewEnergy LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Color
    White
  • Lens Shape Type
    Circular
  • Luminous Flux
    2520lm
  • Test Current (mA)
    700
  • Rated Voltage (V)
    25.6
  • Typical Color Temperature
    4000K
  • High Brightness
    No
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    6.07 mm
  • Package Width
    44.96 mm
  • Package Length
    93.98 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources