Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9030.33.38.00
Automotive
No
PPAP
No
Module/IC Classification
Module
Sensing Current Type
AC
Typical RMS Primary Current (A)
135
Minimum Operating Supply Voltage (V)
170
Typical Operating Supply Voltage (V)
230
Maximum Operating Supply Voltage (V)
265
Mounting
Screw
Package Height
42.42
Package Width
58.42
Package Length
90.43
PCB changed
5
Pin Count
5

