Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Surge Protection Module
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
85
Maximum Storage Temperature (°C)
125
Minimum Storage Temperature (°C)
-40
Mounting
Screw
Package Height
32.5 mm
Package Width
48.7 mm
Package Length
64 mm
PCB changed
3
Pin Count
3

