Arrow Electronic Components Online
LSP05277PM|LTLFUWIC|simage
LSP05277PM|LTLFUWIC|limage
LED Protection Devices

LSP05277PM

Surge Suppressors Lightning 5KA 347VAC

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Surge Protection Module
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    85
  • Maximum Storage Temperature (°C)
    125
  • Minimum Storage Temperature (°C)
    -40
  • Mounting
    Screw
  • Package Height
    32.5 mm
  • Package Width
    48.7 mm
  • Package Length
    64 mm
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources