Ferrite Beads
LSMCA201208T210NG
Ferrite Beads Power Chip 21Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 T/R
TAIYO YUDENProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Chip
Test Frequency (Hz)
100M
Impedance (Ohm)
21
Maximum DC Current (A)
6
Tolerance
30%
Maximum DC Resistance (Ohm)
0.004
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Case Size
0805
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05

