Connector Headers and PCB Receptacles
LSHM-150-04.0-L-DV-A-S-K-TR
Conn Socket and Terminal Strip HDR/SKT 100 POS 0.5mm Solder ST Top Entry SMD Razor Beam™ T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Socket and Terminal Strip
Gender
HDR/SKT
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Polarization Type
Dual Slot
Speed Rating (Gbps)
14
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
226VDC|160VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
30.8
Product Depth (mm)
4.98
Product Height (mm)
5.45
Tradename
Razor Beam™
Contact Plating Thickness
(0.25/1.27)um
Mounting
Surface Mount

