Arrow Electronic Components Online
LSF0102DCH|NEXPERIA|simage
LSF0102DCH|NEXPERIA|limage
Level Translators

LSF0102DCH

Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin VSSOP T/R

Nexperia
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    LSF
  • Logic Function
    Voltage Level Translator
  • Translation
    CMOS to CMOS
  • Channel Type
    Bidirectional
  • Number of Channels
    2
  • Maximum Frequency (MHz)
    100(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1.3(Typ)@1.5V
  • Absolute Propagation Delay Time (ns)
    1.3(Typ)
  • Output Type
    Open Drain|Push-Pull
  • Minimum Operating Supply Voltage (V)
    0
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    2.4(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources