Arrow Electronic Components Online
LS213001SDRA1|SAMTEC|simage
LS213001SDRA1|SAMTEC|limage
Connector Headers and PCB Receptacles

LS2-130-01-S-D-RA1

Conn Socket and Terminal Strip SKT/HDR 60 POS 2mm Solder RA Side Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket and Terminal Strip
  • Gender
    SKT/HDR
  • Number of Contacts
    60
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    3.2/Contact
  • Maximum Voltage Rating
    672VDC|475VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    61.57
  • Product Depth (mm)
    10.13
  • Product Height (mm)
    5.27
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources