Arrow Electronic Components Online
LS051A667500W|STANDEXM|simage
LS051A667500W|STANDEXM|limage
Float and Level Sensors

LS05-1A66-7-500W

Liquid Level Sensor

Standex Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Bulk
  • Diameter
    24
  • Mounting
    Panel
  • Package Height
    241
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources