Arrow Electronic Components Online
LS027B7DH01|SHARP|simage
LS027B7DH01|SHARP|limage
TFT Modules

LS027B7DH01

2.7in TFT WQVGA 400x240Pixels -20°C to 70°C 10-Pin Carton

Sharp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Display Mode
    Transmissive
  • Display Size (in)
    2.7
  • Pixel Format (Pixels)
    400x240
  • Resolution Standard
    WQVGA
  • Typical Contrast Ratio
    14:1
  • Viewing Angle (°)
    120(Min)/120(Min)
  • Touchscreen
    No
  • Active Area (mm)
    58.8x35.28
  • Outline Dimensions (mm)
    62.8x42.82x1.64
  • Typical Response Time (ms)
    30
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Carton
  • Package Height
    0.7
  • Package Width
    42.82
  • Package Length
    62.8
  • PCB changed
    10
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources