Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
Sensor Type
Magnetic
Connection Type
Stripped and Tinned
Media Type
Water
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Housing Material
Polypropylene
Diameter
24
Mounting
Panel
Package Length
75
PCB changed
2
Pin Count
2

