Arrow Electronic Components Online
LR4900F|LTLFUWIC|simage
LR4900F|LTLFUWIC|limage
PTC Resettable Fuses

LR4-900F

PTC Resettable Fuse 9A(hold) 16.7A(trip) 20VDC 100A 3.8W 5s 0.006Ohm SMD Solder Pad 47.6 X 8.5 X 1.3mm Bag

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    20VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    9
  • Trip Current (A)
    16.7
  • Minimum Initial Resistance (Ohm)
    0.006
  • Maximum Initial Resistance (Ohm)
    0.01
  • Maximum Post Trip Resistance (Ohm)
    0.014
  • Typical Power Dissipation (W)
    3.8(Max)
  • Maximum Trip Time (s)
    5@45A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Size (mm)
    47.6 X 8.5 X 1.3
  • Product Length (mm)
    47.6(Max)
  • Product Depth (mm)
    8.5(Max)
  • Product Height (mm)
    1.3(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources