Arrow Electronic Components Online
LQW32FT2R2M0HL|MURATA|simage
LQW32FT2R2M0HL|MURATA|limage
Inductor Surface Mount

LQW32FT2R2M0HL

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1A 0.19Ohm DCR 1210 Automotive T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1
  • Maximum Saturation Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.19
  • Minimum Self Resonant Frequency (Hz)
    200M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.5

Documentation and Resources

Datasheets
Design resources