Arrow Electronic Components Online
LQW18AS7N5G0ZD|MURATA|simage
LQW18AS7N5G0ZD|MURATA|limage
Inductor Surface Mount

LQW18AS7N5G0ZD

Inductor RF Chip Unshielded Wirewound 0.0075uH 2% 250MHz 28Q-Factor Air 0.7A 0.106Ohm DCR 0603 Automotive T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Air
  • Inductance (H)
    0.0075u
  • Tolerance
    2%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    0.7
  • Maximum DC Resistance (Ohm)
    0.106
  • Minimum Quality Factor
    28
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    4800M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.1
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources