Inductor Surface Mount
LQW15AN4N7B00D
Inductor RF Chip Unshielded Wirewound 0.0047uH 0.1nH 100MHz 25Q-Factor Non Magnetic 0.75A 0.07Ohm DCR 0402 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Protection Style
Unshielded
Core Material
Non Magnetic
Inductance (H)
0.0047u
Tolerance
0.1nH
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.75
Maximum DC Resistance (Ohm)
0.07
Minimum Quality Factor
25
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
8000M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.1
Mounting
Surface Mount
Maximum Product Depth (mm)
0.7
Maximum Product Height (mm)
0.6

