Arrow Electronic Components Online
LQS40A485V0REJ|ARTESYNP|simage
LQS40A485V0REJ|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

LQS40A48-5V0REJ

Module DC-DC 48VIN 1-OUT 5V 40A 200W 8-Pin Quarter-Brick

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5
  • Output Current (A)
    40
  • Output Power (W)
    200
  • Minimum Isolation Voltage
    2250VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    5
  • Maximum Switching Frequency (kHz)
    480
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%
  • Line Regulation
    0.1%
  • Efficiency (%)
    92(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    37
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    6.86
  • Package Width
    36.8
  • Package Length
    58.4
  • PCB changed
    8
  • Supplier Package
    Quarter-Brick
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources