Arrow Electronic Components Online
LQM31PNR47M00L|MURATA|simage
LQM31PNR47M00L|MURATA|limage
Inductor Surface Mount

LQM31PNR47M00L

Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.4A 0.0875Ohm DCR 1206 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.47u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    1.4
  • Maximum DC Resistance (Ohm)
    0.0875
  • Minimum Self Resonant Frequency (Hz)
    80M
  • Number of Terminals
    2
  • Case Size
    1206
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    0.95

Documentation and Resources

Datasheets
Design resources