Inductor Surface Mount
LQH2MPZ470MGRL
Inductor Power Chip Shielded Wirewound 47uH 20% 1MHz Ferrite 0.18A 6.36Ohm DCR 0806 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power Chip
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
47u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
0.18
Maximum Saturation Current (A)
0.27
Maximum DC Resistance (Ohm)
6.36
Minimum Self Resonant Frequency (Hz)
10M
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.1
Mounting
Surface Mount
Maximum Product Depth (mm)
1.7
Maximum Product Height (mm)
0.95

