Arrow Electronic Components Online
LQH2HPZ220MJRL|MURATA|simage
LQH2HPZ220MJRL|MURATA|limage
Inductor Surface Mount

LQH2HPZ220MJRL

Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.54A 1.008Ohm DCR 1008 Automotive T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LQH2HPZ220MJRL
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    0.54
  • Maximum Saturation Current (A)
    0.53
  • Maximum DC Resistance (Ohm)
    1.008
  • Minimum Self Resonant Frequency (Hz)
    20M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1.2

Documentation and Resources

Datasheets
Design resources