Power Supply Accessories
LPM000-LEAD-04
Output Signal Cable For AC to DC Power Supplies
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Accessory Type
Output Signal Cable
Power Supply Type
AC to DC Power Supplies
Mounting
Chassis
Package Height
40.64 mm
Package Width
92 mm
Package Length
298.8 mm

