Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Rigid
Style
Right Angle
Pipe Shape
Rectangular
Pipe Size (mm)
3x3
Face Shape
Round
Number of Light Pipes
4
Material
Polycarbonate
Color
Clear
Mounting
Top Mount

